text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 32,250

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 35 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.46
5 $5.56
25 $4.78
50 $4.48
100+ $4.20
Total:

$6.46

USD
Attributes
Attributes Table
Inductance-Nom 10µH
Rated Current-Max 10A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 16.4mΩ
Core Material Powdered Iron
Test Frequency 100kHz
Operating Temp Range -55°C to +125°C
No of Terminals 2
Dimension L  12.9mm x W  12.9mm x H  3.5mm