text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER5R6M01

IHLP-6767GZ-01 5.6 20% ER E3

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 21A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.05Ω
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  17.15mm x W  17.15mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Stock:
675
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.75
5
$4.81
25
$4.02
50
$3.72
100+
$3.45