text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER6R8M01

IHLP-6767GZ-01 6.8 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1648
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 19A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.37mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.5mm x W  17.5mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
10,400
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.75
USD
Quantity
Web Price
1
$5.75
5
$4.85
25
$4.08
50
$3.79
100+
$3.53