
Manufacturer Part #
IHLP6767GZER6R8M11
IHLP-6767GZ-11 6.8 20% ER E3
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1845 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 6.8µH |
Rated Current-Max: | 22.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 5.86mΩ |
Core Material: | Powdered Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 17.15mm x W 17.15mm x H 7mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
160
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$5.75
5
$4.85
25
$4.08
50
$3.79
100+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
200 per
Mounting Method:
Surface Mount