text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLW4040CFERR47M11

IHLW Series 0.47 uH 31 A 20 % Shielded Low Profile High Current Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 31A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.6mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  10.16mm x W  10.15mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
8 Weeks
Total
$485.00
USD
Quantity
Web Price
500
$0.97
1,000
$0.79
1,500
$0.78
2,000+
$0.775
Product Variant Information section