text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM4825ER100L

IHSM Series 10 uH 3.1 A 15 % High Current Surface Mount Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3.1A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.071Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.72mm x W  6.35mm x H  5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Web Price
750
$1.64
1,500+
$1.40