text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM4825ER1R0L

IHSM Series 1 uH 8.6 A 15 % High Current Surface Mount Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 8.6A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.013Ω
Dimension: L  13.72mm x W  6.35mm x H  5.72mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,190.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750+
$1.46
Product Variant Information section