text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM4825ER4R7L

IHSM Series 4.7 uH 4 A 15 % High Current Surface Mount Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.047Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  13.72mm x W  6.35mm x H  5.72mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Total
$5.34
USD
Quantity
Web Price
1
$5.34
50
$3.87
100
$3.66
250
$3.39
500+
$3.21