text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM5832ER150L

IHSM Series 15 uH 3.5 A ±15 % SMT High Current Molded Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 3.5A
Tolerance (%): ±15%
DC Resistance: 78mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,140.00
USD
Quantity
Web Price
500
$2.28
1,000
$1.89
1,500+
$1.87
Product Variant Information section