text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM5832ER270L

IHSM Series 27 uH 2.3 A 15 % High Current Surface Mount Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Rated Current-Max: 2.3A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.14Ω
Dimension: L  16.26mm x W  8.13mm x H  7.24mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,140.00
USD
Quantity
Web Price
500
$2.28
1,000
$1.89
1,500+
$1.87
Product Variant Information section