text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM5832ER472L

IHSM Series 4700 uH 0.14 A 15 % High Current Surface Mount Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4700µH
Rated Current-Max: 0.14A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 23.1Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  16.26mm x W  8.13mm x H  7.24mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$1,110.00
USD
Quantity
Web Price
500
$2.22
1,000
$1.52
1,500+
$1.49
Product Variant Information section