text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM5832RF470L

IHSM Series 470 uH ±15% Tolerance 0.49 A Unshielded Surface Mount Power Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 0.49A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 2.21Ω
Core Material: Ferrite
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  16.26mm x W  8.13mm x H  7.24mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,560.00
USD
Quantity
Web Price
500
$3.12
1,000+
$2.50
Product Variant Information section