text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM7832ER220L

IHSM Series 22 uH 15 % 3.8 A High Current Surface Mount Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.8A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 54mΩ
Dimension: L  21.34mm x W  8.13mm x H  7.24mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
17 Weeks
Total
$1,470.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$2.94
1,000
$2.38
1,500+
$2.35
Product Variant Information section