text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM7832ER822L

IHSM-7832 Series 7832 8.2 mH ±15% Tolerance 170 mA Unshielded SMT Power Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2mH
Rated Current-Max: 170mA
Tolerance (%): ±15%
Shielding: No
DC Resistance: 21.8Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  21.34mm x W  5.46mm x H  7.24mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$875.00
USD
Quantity
Web Price
500+
$1.75
Product Variant Information section