text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF46ER152K

IRF-46 Series 1.5 mH ±10 % 160 mA Axial Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5mH
Rated Current-Max: 160mA
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 10Ω
Dimension: L  14mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Web Price
3,000
$0.123
6,000
$0.0998
9,000
$0.0989
12,000+
$0.0982
Product Variant Information section