text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.048
Total:

$144.00

USD
Attributes
Attributes Table
Inductance-Nom 22µH
Rated Current-Max 130mA
Tolerance (%) ±20%
Shielding No
DC Resistance 3.7Ω
Case Size 0805 (2012 Metric)