text.skipToContent text.skipToNavigation

Manufacturer Part #

LBC3225T470KRV

LBC Series 1210 47 uH ±10 % 0.22 A 0.871 Ohm SMT Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 320mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 670mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  2.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.42
USD
Quantity
Web Price
1
$0.42
50
$0.285
100
$0.265
250
$0.245
500+
$0.225