text.skipToContent text.skipToNavigation

Manufacturer Part #

LCXND3030QKT4R7MNG

LCXN Series 1212 4.7 uH ±20 % 1.04 A 120 mOhm SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
TAIYO YUDEN LCXND3030QKT4R7MNG - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.04A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.12Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1212 (3030 Metric)
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
2,000
$0.11
4,000
$0.108
8,000
$0.107
10,000+
$0.105
Product Variant Information section