Manufacturer Part #
LCXND4040TKL101MDG
LCXN Series 1616 100 uH ±20 % 280 mA 1.45 Ohm SMT Wirewound Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
TAIYO YUDEN LCXND4040TKL101MDG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN LCXND4040TKL101MDG - Technical Attributes
Attributes Table
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 280mA |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 1.45Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 1616 (4040 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 4mm x W 4mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
52,500
USA:
52,500
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,500
$0.124
7,000
$0.123
10,500
$0.122
14,000+
$0.12
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,500+ / Unit Price: $0.124 / Stock: 52,500 Qty: 3,500+$0.124 Stock: 52,500
- Reel Qty: 3,500+ / Unit Price: $0.124 / Stock: 21,000 Qty: 3,500+$0.124 Stock: 21,000
- Reel Qty: 3,500+ / Unit Price: $0.124 / Stock: 129,500 Qty: 3,500+$0.124 Stock: 129,500
- Reel Qty: 3,500+ / Unit Price: $0.124 / Stock: 129,500 Qty: 3,500+$0.124 Stock: 129,500
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount