text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15WZ4N3S02D

FIXED IND 4.3NH 800MA 100MOHM SM

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Murata LQG15WZ4N3S02D - Technical Attributes
Attributes Table
Inductance-Nom: 4.3nH
Rated Current-Max: 800mA
Tolerance (nH): ±0.3nH
Shielding: No
DC Resistance: 100mΩ
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$393.00
USD
Quantity
Web Price
10,000
$0.0393
20,000
$0.0384
30,000
$0.0378
40,000
$0.0374
50,000+
$0.0362
Product Variant Information section