text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG18HH2N7S00D

Chip Inductor Multilayer Type 0603 Automotive 2.7nH ±0.3nH T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2311
Product Specification Section
Murata LQG18HH2N7S00D - Technical Attributes
Attributes Table
Inductance-Nom: 2.7nH
Rated Current-Max: 500mA
Tolerance (nH): ±0.3nH
DC Resistance: 150mΩ
Core Material: Air
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$320.80
USD
Quantity
Web Price
4,000
$0.0802
12,000
$0.0772
16,000
$0.0764
40,000
$0.074
60,000+
$0.0716