text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM18PN1R0MFHD

LQM Series 1 uH ±20% 130 mOhm Surface Mount Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2314
Product Specification Section
Murata LQM18PN1R0MFHD - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 163mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$324.80
USD
Quantity
Web Price
4,000
$0.0812
8,000
$0.0791
12,000
$0.0778
16,000
$0.077
20,000+
$0.0743