text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM18PN3R3MGHD

Fixed Inductors 0603 3.3uH +-20% 1.05A Rdc = 0.25ohm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Murata LQM18PN3R3MGHD - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1.05A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.2Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$368.40
USD
Quantity
Web Price
4,000
$0.0921
8,000
$0.0897
12,000
$0.0883
16,000
$0.0874
20,000+
$0.0844
Product Variant Information section