text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM18PN4R7MFRL

LQM18 Series 0603 4.7 uH ±20 % Tol. 620 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 620mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.55Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
4000
Total
$0.14
USD
Quantity
Web Price
1
$0.14
50
$0.12
100
$0.117
500
$0.11
1,500+
$0.105