text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21PNR82MCHD

LQM Series 0805 820 nH ±20 % 1.3 A SMT 163 mOhm Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Murata LQM21PNR82MCHD - Technical Attributes
Attributes Table
Inductance-Nom: 0.82µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.13Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$259.50
USD
Quantity
Web Price
3,000
$0.0865
6,000
$0.0844
12,000
$0.0822
15,000
$0.0816
45,000+
$0.0775
Product Variant Information section