text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

LQM21PZ1R0MC0D

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.8A 0.238Ohm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Murata LQM21PZ1R0MC0D - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 0.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.19Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
USA:
220,000
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$379.20
USD
Quantity
Web Price
4,000
$0.0948
8,000
$0.0924
12,000
$0.0909
16,000
$0.0899
20,000+
$0.0869
Product Variant Information section