text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM2MPN4R7NG0L

LQM2 Series 4.7 uH ±30% 175 mOhm DCR Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2247
Product Specification Section
Murata LQM2MPN4R7NG0L - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 175mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$213.60
USD
Quantity
Web Price
3,000
$0.0712
6,000
$0.0694
12,000
$0.0677
15,000
$0.0671
45,000+
$0.0638