
REDUCED
Manufacturer Part #
LQM2MPZ2R2NG0L
LQM Series 0806 2.2 nH ±30 % 1.2 A SMT 138 mOhm Shielded Multilayer Inductor
Product Specification Section
Murata LQM2MPZ2R2NG0L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQM2MPZ2R2NG0L - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 1.2A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 0.11Ω |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
Case Size: | 0806 (2016 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.138
6,000
$0.136
9,000
$0.134
12,000
$0.133
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount