text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN18NG8ZD

LQW15 Series 18 nH 1050 mA 0.13 Ohm DCR Automotive Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Murata LQW15AN18NG8ZD - Technical Attributes
Attributes Table
Inductance-Nom: 18nH
Rated Current-Max: 1.05A
Tolerance (%): ±2%
Shielding: No
DC Resistance: 130mΩ
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: H  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$668.00
USD
Quantity
Web Price
10,000
$0.0668
20,000
$0.0651
30,000+
$0.0634
Product Variant Information section