text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN2N5B00D

LQW Series 1 x 0.5 mm 2.5 nH ±0.1 nH Tolerance 50 mOhm Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2310
Product Specification Section
Murata LQW15AN2N5B00D - Technical Attributes
Attributes Table
Inductance-Nom: 2.5nH
Rated Current-Max: 850mA
Tolerance (nH): ±0.1nH
Shielding: No
DC Resistance: 50mΩ
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$447.00
USD
Quantity
Web Price
10,000
$0.0447
20,000
$0.0436
30,000
$0.043
40,000
$0.0426
50,000+
$0.0412