text.skipToContent text.skipToNavigation

Manufacturer Part #

MAMK2520T1R0M

1008 1 uH 2.7 A ±20% 2 MHz Unshielded Metal Core Wirewound Chip Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
TAIYO YUDEN MAMK2520T1R0M - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.7A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 59mΩ
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
USA:
87,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$212.70
USD
Quantity
Web Price
3,000
$0.0709
6,000
$0.069
9,000
$0.068
15,000
$0.0667
30,000+
$0.064
Product Variant Information section