text.skipToContent text.skipToNavigation

Manufacturer Part #

MAMK2520T1R0M

1008 1 uH 2.7 A ±20% 2 MHz Unshielded Metal Core Wirewound Chip Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.7A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 59mΩ
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1
$0.245
50
$0.162
100
$0.151
500
$0.128
1,500+
$0.114