text.skipToContent text.skipToNavigation

Manufacturer Part #

MDJE4040T3R3MM

MD Series 4 x 4 mm 3.3 uH ±20% 200 mOhm SMT Metal Core Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 0.95 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$320.00
USD
Quantity
Web Price
1,000
$0.32
2,000
$0.305
3,000
$0.29
4,000
$0.275
5,000+
$0.26
Product Variant Information section