text.skipToContent text.skipToNavigation

Manufacturer Part #

MDMK2020T1R5MM

MDM Series 2020 case size Inductor Power Wirewound 15uH 20 1MHz 165A 86mOhm

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1613
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 1.65A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 86mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2mm x W  2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$420.00
USD
Quantity
Web Price
2,500
$0.168
5,000
$0.136
7,500
$0.135
10,000+
$0.134
Product Variant Information section