text.skipToContent text.skipToNavigation

Manufacturer Part #

MDMK3030T3R3MM

MD Series 3 x 3 mm 3.3 uH ±20% 173 mOhm SMT Metal Core Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 173mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 3 x 3 x 1.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$520.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.26
4,000
$0.25
6,000
$0.235
8,000+
$0.225
Product Variant Information section