text.skipToContent text.skipToNavigation

Manufacturer Part #

MDMK3030TR30MM

MD Series 3 x 3 mm 0.3 uH ±20% 20 mOhm SMT Metal Core Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 300nH
Rated Current-Max: 4.8A
Shielding: Yes
DC Resistance: 20mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 3 x 3 x 1.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$520.00
USD
Quantity
Web Price
2,000
$0.26
4,000
$0.25
6,000
$0.235
8,000+
$0.225
Product Variant Information section