text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWK4040T1R0MM

MD Series 4 x 4 mm 1 uH ±20% 27 mOhm SMT Metal Core Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 5.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 27mΩ
Core Material: Metal
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
700
Minimum Order:
700
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$196.00
USD
Quantity
Web Price
700
$0.28
1,400
$0.27
2,800
$0.255
3,500
$0.24
10,500+
$0.23
Product Variant Information section