text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWK4040T2R2MMV

MD Series 4 x 4 mm 2.2 uH ±20% 54 mOhm SMT Metal Core Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 54mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$318.50
USD
Quantity
Web Price
700
$0.455
1,400
$0.43
2,100
$0.41
2,800
$0.39
3,500+
$0.37
Product Variant Information section