
Manufacturer Part #
NLFC322522T-101K-PF
NLFC Series 100 uH ±10 % 2.5 Ohm DCR 55 mA Shielded Wirewound Power Inductor
| |||||||||||
Mfr. Name: | TDK | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 100µH |
Rated Current-Max: | 55mA |
Tolerance (%): | ±10% |
DC Resistance: | 2.5Ω |
Dimension: | L 3.2mm x W 2.5mm x H 2.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.0984
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount