text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-022J-EF

NLV32 Series 1210 22 nH 450 mA 200 mOhm 23Q-Factor Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Rated Current-Max: 450mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 200mΩ
Core Material: Ferrite
Test Frequency: 100MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$177.20
USD
Quantity
Web Price
2,000
$0.0886
6,000
$0.0734
8,000
$0.073
20,000
$0.0715
30,000+
$0.0709
Product Variant Information section