text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI31W151MTRF

NPI_W Series 150 uH ±20 % Tolerance 0.9 A Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.4Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  9.3mm x W  12.8mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
280
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$0.76
USD
Quantity
Web Price
1
$0.76
25
$0.59
50
$0.56
100
$0.53
250+
$0.495