text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI34W151MTRF

NPI_W Series 150 uH ±20 % Tolerance 1.35 A Unshielded SMT Power Inductor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 1.35A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.34Ω
Dimension: L  9.3mm x W  12.7mm x H  11mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
225
Multiple Of:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$121.50
USD
Quantity
Web Price
225
$0.54
450
$0.445
900
$0.435
1,125+
$0.43
Product Variant Information section