text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI43C100M1R6A0R13RTRSACF

NPI_C Series 10 uH ±20 % Tolerance 1.1 A Unshielded SMT Power Inductor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.19Ω
Dimension: L  4.5mm x W  4mm x H  3.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$140.00
USD
Quantity
Web Price
2,000+
$0.07
Product Variant Information section