text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI75C680KTRF

NPI_C Series 68 uH ±10 % Tolerance 0.85 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.85A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.28Ω
Test Frequency: 1kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.8mm x W  7mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
2,000
$0.199
3,000
$0.197
4,000+
$0.195
Product Variant Information section