text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS105F102MTRF

NPIS Series 1 mH ±20% 1 kHz 480 mA Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1mH
Rated Current-Max: 480mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.989Ω
Test Frequency: 1kHz
Operating Temp Range: -25°C to +125°C
No of Terminals: 2
Dimension: L  10.6mm x W  10.5mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
750
Total
$630.00
USD
Quantity
Web Price
750
$0.445
1,500
$0.42
2,250
$0.40
3,000+
$0.38
Product Variant Information section