text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS16R6R8MTRF

NPIS Series 6.8 uH 20 % 1.2 A Shielded SMD Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 65mΩ
Dimension: L  4.45mm x W  6.6mm x H  2.92mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Web Price
2,500+
$0.56
Product Variant Information section