text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS25H121MTRF

NPIS_H Series 120 uH ±20 % Tolerance 1.1 A Shielded SMT Power Inductor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.17Ω
Dimension: L  12.5mm x W  12.5mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$231.00
USD
Quantity
Web Price
600
$0.385
1,200
$0.365
1,800
$0.35
2,400
$0.33
3,000+
$0.315
Product Variant Information section