text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS27H680LTRF

NPIS_H Series 68 uH ±15 % Tolerance 2.1 A Shielded SMT Power Inductor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 2.1A
Tolerance (%): ±15%
Shielding: Yes
DC Resistance: 0.14Ω
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
64,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.64
USD
Quantity
Web Price
1
$0.64
25
$0.50
50
$0.47
100
$0.445
250+
$0.415
Product Variant Information section