text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS42D680MTRF

NPIS_D Series 68 uH ±20 % Tolerance 0.24 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.24A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.3Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,050.00
USD
Quantity
Web Price
3,500+
$0.30
Product Variant Information section