text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS43LS4R7MTRF

NPIS_LS Series 4.7 uH ±20 % Tolerance 2 A Shielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 60MΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Moisture Sensitivity Level: 1
Pricing Section
Stock:
8,000
Web Price:
$0.265 USD Each
Total
$7.53
USD
Cost Per Unit
$3.765

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.